Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDD12.2121.111
Newark Part No.48M7025
Product RangeDD12 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $41.440 |
| 25+ | $36.860 |
| 50+ | $33.920 |
| 100+ | $32.090 |
| 250+ | $31.170 |
| 500+ | $30.810 |
Price for:Each
Minimum: 20
Multiple: 20
$828.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDD12.2121.111
Newark Part No.48M7025
Product RangeDD12 Series
Technical Datasheet
Product RangeDD12 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DD12 series Power Entry Module with line filter. Screw-on from front side panel mount. Appliance inlet protection class I, 2-pole line switch, fuse holder for fuse-links 5 x 20mm 1- or 2-pole, line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.
- 6.3 x 0.8mm Quick-connect terminals
- Ultra-compact design
- Ideal for low profile designs
- Aluminium case provides good shielding
- All single elements are already wired
- Fuse drawer meets requirements of medical standard IEC/EN 60601-1
- Fuse holder is accessible from the equipment front
- For added safety extra-safe fuse drawers are available
- Ideal for application with high transient loads
Applications
Power Management, Medical
Technical Specifications
Product Range
DD12 Series
Power Entry Module Applications
General Purpose
Current Rating
2A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate