Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDD11.0111.1110Copy
Newark Part No.48M7009
Product RangeDD11 Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.820 |
| 5+ | $17.570 |
| 10+ | $16.310 |
| 25+ | $14.370 |
| 50+ | $13.780 |
| 100+ | $13.230 |
| 250+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 50
$18.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDD11.0111.1110Copy
Newark Part No.48M7009
Product RangeDD11 Series
Technical Datasheet
Product RangeDD11 Series
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating8A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DD11.0111.1110 is a GST IEC C14 Power Entry Module without filter. It has a 1-pole fuseholder, a 2-pole non-illuminated line switch and 4.8x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. Fuse drawer meets requirements of medical standard IEC/EN 60601-1. It is ideal for application with high transient loads. It is suitable for use in equipment according to IEC/UL 60950.
- Ultra-compact design
- Ideal for low profile designs
- All single elements are already wired
- IP40 Protection rating
- Fusedrawer sold separately
Notes
Please note that this item is sold without the back cover; for other options, please check datasheet and series.
Technical Specifications
Product Range
DD11 Series
Gender
Plug
Current Rating
8A
Connector Mounting
Flange Mount
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Alternatives for DD11.0111.1110
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
