Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDC11.0001.201Copy
Newark Part No.86H4241
Product RangeDC11 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $13.190 |
| 250+ | $12.480 |
| 500+ | $11.830 |
| 1000+ | $11.120 |
Price for:Each
Minimum: 100
Multiple: 100
$1,319.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC11.0001.201Copy
Newark Part No.86H4241
Product RangeDC11 Series
Technical Datasheet
Product RangeDC11 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating12A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC11.0001.201 is a Power Entry Module without line filter. IEC appliance C14 or C18 inlet with 2-pole line switch. It is made of black thermoplastic housing. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- -25 to 70°C Allowable operating temperature range
- Suitable for appliances with protection class I or II acc. to IEC 61140
Technical Specifications
Product Range
DC11 Series
Gender
Plug
Current Rating
12A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
