Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No8040.0001
Newark Part No.53R1228
Product RangeCQP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.767 |
Price for:Each
Minimum: 1000
Multiple: 1000
$767.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8040.0001
Newark Part No.53R1228
Product RangeCQP Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current32A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeCQP Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8040.0001 is a CQP-series 32A 600VAC/DC cartridge Fuse Clip with tin-plated beryllium copper terminals, PCB-mounting and solder through hole holder terminals. Suitable for industrial electronic, photovoltaic applications.
- Wave soldering method
- 260°C/10 seconds Resistance to soldering heat
- -55 to 125°C Ambient air temperature range
Applications
Industrial, Consumer Electronics, Power Management
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
32A
Holder Terminals
Solder
Product Range
CQP Series
Voltage Rating VDC
600V
Alternatives for 8040.0001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
