Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No8020.5083.GCopy
Newark Part No.05AC7477
Product RangeSHF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 5000+ | $1.150 |
| 50000+ | $0.956 |
Price for:Each
Minimum: 2000
Multiple: 1000
$2,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8020.5083.GCopy
Newark Part No.05AC7477
Product RangeSHF Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current32A
Voltage Rating VAC440V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSHF Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8020.5083.G from Schurter is a SHF 6.3mm x 32mm pigtail series fast acting cartridge fuse with 1.5KA breaking capacity current. The rated voltage and rated current of fuse is 440V and 32A. The compact size makes it ideal for primary protection of 3-phase system applications, frequency converters and power electronic.
- Ceramic tube, nickel plated copper alloy endcaps
- Tin plated copper axial leads
- Fuseholder/clip mounting
- Climatic category 40/085/21 acc. to IEC 60068-1
- Admissible ambient air temperature range from -40°C to 85°C
- Storage conditions 0°C to 60°C, (max) 70% RH
- UL 248-14, CSA C22.2 no. 248.14 standards
- UL E41599 and cURus approved
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
440V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1.5kA
Fuse Current
32A
Fuse Size Metric
6.3mm x 32mm
Product Range
SHF Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
