Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No7022.0710Copy
Newark Part No.32C5416
Product RangeA12FA 500V Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $5.390 |
Price for:Each
Minimum: 200
Multiple: 200
$1,078.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No7022.0710Copy
Newark Part No.32C5416
Product RangeA12FA 500V Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current12.5A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial-
Product RangeA12FA 500V Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
-
Breaking Capacity Current AC
10kA
Fuse Current
12.5A
Fuse Size Metric
6.3mm x 32mm
Product Range
A12FA 500V Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
