Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6610.1016
Newark Part No.10R2129
Product Range6610 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $2.660 |
Price for:Each
Minimum: 100
Multiple: 50
$266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6610.1016
Newark Part No.10R2129
Product Range6610 Series
Technical Datasheet
Product Range6610 Series
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeIDC / IDT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6610 Series
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
IDC / IDT
IEC Connector Type
IEC C13 Outlet
Gender
Receptacle
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
