Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6600.4125Copy
Newark Part No.24B561
Product Range6600-4 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.970 |
| 25+ | $1.860 |
| 50+ | $1.780 |
| 100+ | $1.700 |
| 250+ | $1.610 |
| 500+ | $1.540 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6600.4125Copy
Newark Part No.24B561
Product Range6600-4 Series
Technical Datasheet
Product Range6600-4 Series
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
6600-4 Series
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C13 Outlet
Gender
Receptacle
Connector Mounting
Snap-In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 6600.4125
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
