Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6220.5130Copy
Newark Part No.32C5291
Product Range6220 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $9.050 |
Price for:Each
Minimum: 100
Multiple: 50
$905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6220.5130Copy
Newark Part No.32C5291
Product Range6220 Series
Technical Datasheet
Product Range6220 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Contact Termination TypeSolder
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6220 series Power Entry Module without line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20mm 2-pole functions. Suitable for use in equipment according to IEC/UL 60950.
- Solder terminals or quick connect terminals
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
- Fuse drawer meets requirements of medical standard IEC/EN 60601-1
- Fuse holder is accessible from the equipment front
Technical Specifications
Product Range
6220 Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
-
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Solder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
