Print Page
6200.2300
Un-Filtered IEC Power Entry Module, IEC C14, General Purpose, 10 A, 250 VAC, 1-Pole Fuse Holder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 6200.2300Copy |
| Newark Part No. | 89F5312 |
| Product Range | 6200 Series |
| Your Part Number | |
| Technical Datasheet |
1,296 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $4.560 |
| 25+ | $4.460 |
| 50+ | $4.360 |
| 100+ | $4.190 |
| 250+ | $3.920 |
| 500+ | $3.800 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 6200.2300Copy |
| Newark Part No. | 89F5312 |
| Product Range | 6200 Series |
| Technical Datasheet | |
| Product Range | 6200 Series |
| Connector Type | IEC C14 |
| Gender | Plug(View Associated Connectors) |
| Power Entry Module Applications | General Purpose |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Switch Type | - |
| Contact Termination Type | Quick Connect |
| Fuse Holder | 1-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | IP40 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 6200.2300 is a GST IEC C14 Power Entry Module without filter. It has a 1-pole fuseholder and 6.3x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 polyamide 6.
- Suitable for use in equipment according to IEC/UL 60950
- IP40 Protection rating
Technical Specifications
| Product Range | 6200 Series |
|---|---|
| Gender | Plug |
| Current Rating | 10A |
| Switch Type | - |
| Fuse Holder | 1-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | IP40 |
| Connector Type | IEC C14 |
|---|---|
| Power Entry Module Applications | General Purpose |
| Voltage Rating | 250VAC |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 6200.2300
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
