Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6182.0031
Newark Part No.23M2169
Product Range5098 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $5.750 |
| 250+ | $5.500 |
| 500+ | $5.190 |
| 1000+ | $4.910 |
| 2500+ | $4.770 |
Price for:Each
Minimum: 100
Multiple: 50
$575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6182.0031
Newark Part No.23M2169
Product Range5098 Series
Technical Datasheet
Product Range5098 Series
IEC Connector TypeIEC C13 Outlet
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5098 Series
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C13 Outlet
Gender
Receptacle
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 6182.0031
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
