Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6162.0043
Newark Part No.23M2058
Product Range6048 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 100+ | $3.050 | $0.816 |
| 250+ | $2.900 | $0.816 |
| 500+ | $2.710 | $0.816 |
| 1000+ | $2.540 | $0.816 |
| 2500+ | $2.450 | $0.816 |
Price for:Each
Minimum: 100
Multiple: 50
$81.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6162.0043
Newark Part No.23M2058
Product Range6048 Series
Technical Datasheet
Product Range6048 Series
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6048 Series
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability