Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6160.0014
Newark Part No.23M2002
Product Range2573 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.12 |
| 250+ | $1.99 |
| 500+ | $1.86 |
| 1000+ | $1.74 |
| 2500+ | $1.68 |
Price for:Each
Minimum: 200
Multiple: 200
$424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0014
Newark Part No.23M2002
Product Range2573 Series
Technical Datasheet
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeSolder
Connector MountingFlange Mount
Product Range2573 Series
SVHCLead
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
Lead
Current Rating
2.5A
Contact Termination Type
Solder
Product Range
2573 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability