Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6160.0003Copy
Newark Part No.23M1991
Product Range2563 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.570 |
| 25+ | $3.380 |
| 50+ | $3.240 |
| 100+ | $3.100 |
| 250+ | $2.960 |
| 500+ | $2.820 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 100
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0003Copy
Newark Part No.23M1991
Product Range2563 Series
Technical Datasheet
Product Range2563 Series
IEC Connector TypeIEC C6 Inlet
Current Rating2.5A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeThrough Hole
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
2563 Series
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Through Hole
IEC Connector Type
IEC C6 Inlet
Current Rating
2.5A
Connector Mounting
Snap-In, Flange Mount
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
