Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6135.0141.0210
Newark Part No.09R9887
Product Range6135 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $49.430 |
| 100+ | $47.120 |
| 250+ | $45.050 |
| 500+ | $42.500 |
| 1000+ | $40.190 |
| 2500+ | $39.040 |
Price for:Each
Minimum: 80
Multiple: 40
$3,954.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6135.0141.0210
Newark Part No.09R9887
Product Range6135 Series
Technical Datasheet
Product Range6135 Series
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating15A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCLead
Product Overview
The 6135.C324F150C0.0210 is a panel-mount male Power Entry Module with quick connect contact termination.
Technical Specifications
Product Range
6135 Series
Gender
Plug
Current Rating
15A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
