Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6120.3300
Newark Part No.32C5269
Product Range6120-3 Series
Your Part Number
38 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.760 | $0.526 |
| 10+ | $3.390 | $0.526 |
| 50+ | $3.090 | $0.526 |
| 100+ | $2.940 | $0.526 |
| 250+ | $2.800 | $0.526 |
| 500+ | $2.640 | $0.526 |
| 1000+ | $2.490 | $0.526 |
| 2500+ | $2.420 | $0.526 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6120.3300
Newark Part No.32C5269
Product Range6120-3 Series
Technical Datasheet
Product Range6120-3 Series
IEC Connector TypeIEC C16A Inlet
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
6120-3 Series
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C16A Inlet
Gender
Plug
Connector Mounting
Flange Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
