Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6100.4310Copy
Newark Part No.96B7647
Product Range6100-4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.770 |
| 250+ | $1.670 |
| 500+ | $1.580 |
| 1000+ | $1.490 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 100
Multiple: 100
$177.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4310Copy
Newark Part No.96B7647
Product Range6100-4 Series
Technical Datasheet
Product Range6100-4 Series
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6100.4310 is a front-side snap-in mount GST IEC C14 Inlet with 6.3x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- 1mm Panel thickness
- IP30 Protection rating
- Housing Material: PA6, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 27.5x20mm
- Panel Thickness: 1mm
- 6.3x0.8mm Quick connect terminals
Applications
Power Management
Technical Specifications
Product Range
6100-4 Series
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Current Rating
15A
Connector Mounting
Snap-In
SVHC
No SVHC (04-Feb-2026)
Alternatives for 6100.4310
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
