Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6100.4230Copy
Newark Part No.32C5246
Product Range6100-4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.450 |
| 250+ | $1.380 |
| 500+ | $1.300 |
| 1000+ | $1.220 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 100
Multiple: 50
$145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4230Copy
Newark Part No.32C5246
Product Range6100-4 Series
Technical Datasheet
Product Range6100-4 Series
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
6100-4 Series
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Current Rating
15A
Connector Mounting
Snap-In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
