Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $1.880 |
| 25+ | $1.830 |
| 50+ | $1.780 |
| 100+ | $1.720 |
| 250+ | $1.620 |
| 500+ | $1.550 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4220Copy
Newark Part No.32C5245
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6100.422 is an IEC Appliance C14 Inlet with snap-in mounting, front side and solder or quick-connect terminal. It is made of black thermoplastic housing.
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Snap-In
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
