Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.870 |
| 250+ | $1.770 |
| 500+ | $1.670 |
| 1000+ | $1.580 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 100
Multiple: 50
$187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4112
Newark Part No.24B375
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeSolder
Connector MountingSnap-In
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6100.4112 is an IEC Appliance C14 Inlet with snap-in mounting, front side.
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Current Rating
15A
Contact Termination Type
Solder
Product Range
-
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
