Print Page
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.620 |
| 25+ | $1.580 |
| 50+ | $1.540 |
| 100+ | $1.480 |
| 250+ | $1.400 |
| 500+ | $1.350 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Gender
Receptacle
Contact Termination Type
Solder
Product Range
-
Current Rating
15A
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
