Print Page
Image is for illustrative purposes only. Please refer to product description.

3,726 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.120 |
| 50+ | $1.920 |
| 100+ | $1.830 |
| 250+ | $1.740 |
| 500+ | $1.650 |
| 1000+ | $1.550 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.3300
Newark Part No.89F5321
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6100.3300 is a screw-on mounting Inlet Connector with quick connect terminals.
- -25 to 70°C Operating Temperature
- IP40 Protection Rating
- Screw Panel Mount
Applications
Power Management
Technical Specifications
Product Range
-
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 6100.3300
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
