Print Page
Image is for illustrative purposes only. Please refer to product description.

720 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 30+ | $23.590 |
Price for:Each
Minimum: 30
Multiple: 30
$707.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2109Copy
Newark Part No.29Y3320
Technical Datasheet
Connector Type AIEC 60320 C19
Connector to ConnectorIEC 60320 C19 to Free End
Connector Type BFree End
Cable Length - Metric3m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
IEC 60320 C19
Connector Type B
Free End
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Connector to Connector
IEC 60320 C19 to Free End
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
