Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 40+ | $20.700 |
Price for:Each
Minimum: 40
Multiple: 40
$828.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2047Copy
Newark Part No.75T5621
Technical Datasheet
Connector Type AIEC 60320 C19
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Connector Type BIEC 60320 C20
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead
Product Overview
The 6051.2047 is a 2m IEC interconnection Mains Power Cord with 3 x 1.5mm² conductors. It is made of black PVC housing. It is suitable for appliances with protection class-1 according to IEC 61140.
- With V-lock interlocking system
- Molded terminal
- -25 to 70°C Allowable temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
IEC 60320 C19
Connector Type B
IEC 60320 C20
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
