Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6051.2032
Newark Part No.75T5618
Your Part Number
Technical Datasheet
2,220 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2032
Newark Part No.75T5618
Technical Datasheet
Connector to ConnectorMains Plug, China to IEC 60320 C13
Connector Type AMains Plug, China
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.562ft
SVHCLead
Product Overview
The V-Lock series China Power Supply Cord with straight IEC C13 connector. It offers power cord protection and it comes with V-lock interlocking system.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, China to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.562ft
Connector Type A
Mains Plug, China
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate