Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $16.060 |
Price for:Each
Minimum: 50
Multiple: 50
$803.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2015Copy
Newark Part No.75T5614
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 320 C13 to SEV 1011
Cable Length - Metric2.5m
Connector Type BMains Plug, Switzerland
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead
Technical Specifications
Connector Type A
IEC 60320 C13
Cable Length - Metric
2.5m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector to Connector
IEC 320 C13 to SEV 1011
Connector Type B
Mains Plug, Switzerland
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
