Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 5+ | $14.730 |
| 10+ | $13.700 |
| 25+ | $12.970 |
| 50+ | $12.650 |
| 100+ | $12.320 |
| 250+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2001Copy
Newark Part No.58T6732
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2001 from Schurter is a 2m, black colour US power supply cord with NEMA 5-15P to IEC 60320 C13 connector, V-Lock interlocking system, black PVC housing and SJT 3 x 18AWG wire. It is suitable for appliances with protection class-I according to IEC 61140. This cord is approved by IEC 60320, IEC 60320-1, UL 498, CSA C22.2 number 42 (for cold conditions, pin-temperature 70°C, 10A, protection class I) standards.
- Straight style, NEMA 5-15 standard and north America plug
- 10A/125VAC, 50Hz/60Hz ratings according to UL/CSA standard
- Operating temperature range from -25°C to 70°C
- IP20 degree of protection from front side according to IEC 60529
- Moulded terminal and black PVC housing
- 3 x 18AWG conductor cross section and SJT 3 x 18AWG cable cord
Applications
Industrial
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 6051.2001
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
