Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6004.0225
Newark Part No.04AJ6398
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 10+ | $14.650 |
| 25+ | $13.990 |
| 50+ | $13.190 |
| 100+ | $12.460 |
| 250+ | $11.720 |
| 500+ | $10.990 |
| 1000+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$16.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6004.0225
Newark Part No.04AJ6398
Technical Datasheet
Connector to Connector90° IEC 60320 C13 to 90° CEE 7/7 Plug
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to 90° CEE 7/7 Plug
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability