Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5707.0801.312Copy
Newark Part No.32M7600
Product Range5707 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $44.400 |
| 25+ | $43.110 |
Price for:Each
Minimum: 20
Multiple: 10
$888.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5707.0801.312Copy
Newark Part No.32M7600
Product Range5707 Series
Technical Datasheet
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating8A
Voltage Rating50VDC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP65
Product Range5707 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5707.0801.312 is an IEC Filter with 2-pole fuse-holder suitable for use in equipment according to IEC/UL 60950. The fuse-holder meets requirements of medical standard IEC/EN 60601-1 and can only be opened with the aid of a tool. It is especially suitable for applications in rough environments.
- IP65 Protection rating
- UL94V-0 Flammability rating
- Extreme robust design
- Fuse-holder is accessible from the equipment front
- Quick connect terminals
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
IEC C14, C18
Current Rating
8A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
5707 Series
Power Entry Module Applications
General Purpose
Voltage Rating
50VDC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
