Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5500.2631.07
Newark Part No.81Y5472
Product RangeFMAB NEO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $24.340 |
Price for:Each
Minimum: 30
Multiple: 15
$730.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2631.07
Newark Part No.81Y5472
Product RangeFMAB NEO Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating3A
Filter TypeMedical
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max80µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFMAB NEO Series
SVHCLead
Product Overview
Applications
Industrial
Technical Specifications
Filter Applications
Medical
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Leakage Current Max
80µA
Filter Output Terminals
Quick Connect
SVHC
Lead
Voltage Rating
250VAC
Filter Type
Medical
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FMAB NEO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
