Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2082
Newark Part No.86H4915
Product RangeFMLB-51 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $48.040 |
| 25+ | $46.700 |
Price for:Each
Minimum: 20
Multiple: 10
$960.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2082
Newark Part No.86H4915
Product RangeFMLB-51 Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating125VAC
Filter Type1 Phase
Current Rating6A
Filter TerminalsScrew
No. of PhasesSingle Phase
Inductance Min2mH
No. of Stages1 Stage
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFMLB-51 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
Medical
Filter Type
1 Phase
Filter Terminals
Screw
Inductance Min
2mH
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Product Range
FMLB-51 Series
Voltage Rating
125VAC
Current Rating
6A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate