Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5200.1023.1
Newark Part No.32C5195
Product Range5200 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $26.340 |
| 50+ | $24.140 |
| 100+ | $22.840 |
| 200+ | $22.190 |
| 500+ | $21.930 |
Price for:Each
Minimum: 20
Multiple: 20
$526.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5200.1023.1
Newark Part No.32C5195
Product Range5200 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product Range5200 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5200.1023.1 is an IEC Filter with screw-on panel mounting from front side and 1-pole fuse-holder. It is suitable for use in equipment according to IEC/UL 60950. The fuse drawer meets requirements of medical standard IEC/EN 60601-1.
- IP40 Protection rating
- UL94V-0 Flammability rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Plug removal necessary for fuse-link replacement
- Quick connect terminals
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
5200 Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate