Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5130.1000Copy
Newark Part No.15N4150
Product Range5130 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.270 |
| 10+ | $24.240 |
| 25+ | $23.150 |
| 50+ | $21.810 |
| 100+ | $20.600 |
| 250+ | $19.390 |
| 500+ | $18.180 |
| 1000+ | $16.970 |
Price for:Each
Minimum: 1
Multiple: 1
$27.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5130.1000Copy
Newark Part No.15N4150
Product Range5130 Series
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating16A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
Product Range5130 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Contact Termination Type
Quick Connect
Product Range
5130 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
