Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5123.0006.0
Newark Part No.47W0416
Product Range5123 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $15.300 |
| 25+ | $14.870 |
Price for:Each
Minimum: 20
Multiple: 20
$306.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5123.0006.0
Newark Part No.47W0416
Product Range5123 Series
Technical Datasheet
Product Range5123 Series
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5123 Series
Gender
Plug
Current Rating
10A
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C14, C18
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Switch Type
-
Fuse Holder
-
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate