Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.160 |
| 25+ | $3.930 |
| 50+ | $3.770 |
| 100+ | $3.610 |
| 250+ | $3.450 |
| 500+ | $3.280 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4832.2300Copy
Newark Part No.50H2487
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 4832.2300
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
