Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $9.690 |
| 250+ | $9.190 |
| 500+ | $8.680 |
| 1000+ | $8.180 |
| 2500+ | $7.930 |
Price for:Each
Minimum: 200
Multiple: 100
$1,938.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4802.2330 from Schurter is a 3 pole, 3.5mm straight insulated socket for data and signal transfer.
- Diameter of 3.5mm
- PCB terminal, screw on mounting from rear side
- Lifetime of 10000 insertions
- Allowable operation temperature range from -20°C to 70°C
- Dielectric strength of 500VDC
- DC rating is 1A at 12VDC
- AC rating is 1A at 12VAC
- Insulation resistance <gt/> 10000Mohm at 500VDC
- Reinforced gold plating for increased insertions
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
