Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.840 |
| 10+ | $15.130 |
| 50+ | $13.820 |
| 100+ | $13.160 |
| 250+ | $12.570 |
| 500+ | $11.840 |
| 1000+ | $11.190 |
| 2500+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$16.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4790.1200Copy
Newark Part No.84K0318
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating21A
Voltage Rating250V
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4790.1200 is a rewireable right angle GST Cable IEC C19 Receptacle with the screwing termination. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- Suitable for use in equipment according to IEC/UL 60950
- 10mm Maximum cable diameter
- 3 x 1.5mm²/3 x 14AWG Maximum wire size
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C19 Socket
Gender
Receptacle
Contact Termination Type
Screw
Product Range
-
Current Rating
21A
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
