Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4781.0000
Newark Part No.84K0307
Your Part Number
Technical Datasheet
1,400 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $6.810 |
| 250+ | $6.520 |
| 500+ | $6.150 |
| 1000+ | $5.820 |
| 2500+ | $5.660 |
Price for:Each
Minimum: 200
Multiple: 200
$1,362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4781.0000
Newark Part No.84K0307
Technical Datasheet
IEC Connector TypeIEC C15 Socket
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 4781.0000 is a straight rewireable IEC C15 Connector with UL94V-0 flame-rated black thermoplastic housing, 3 x 1mm²/3 x 18AWG wire, 8.5mm maximum cable diameter. This IEC C15 connector is suitable for use with 120°C hot conditions. Suitable for appliances with protection class I according to IEC 61140.
- -25 to 120°C Operating temperature
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C15 Socket
Current Rating
15A
Contact Termination Type
Screw
Product Range
-
Gender
Receptacle
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability