Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $11.580 |
| 250+ | $11.060 |
| 500+ | $10.420 |
| 1000+ | $9.840 |
| 2500+ | $9.550 |
Price for:Each
Minimum: 200
Multiple: 100
$2,316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4733.0000Copy
Newark Part No.84K0303
Technical Datasheet
IEC Connector TypeIEC C14 Plug
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 4733.0000 is a right angle Cable IEC Plug with the screw termination. It supports 8.5mm maximum cable diameter. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- 1 Function
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Plug
Gender
Plug
Contact Termination Type
Screw
Product Range
-
Current Rating
10A
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead
Alternatives for 4733.0000
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
