Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4404.0098Copy
Newark Part No.51X2435
Product RangeT9-818 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $3.680 |
Price for:Each
Minimum: 100
Multiple: 100
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4404.0098Copy
Newark Part No.51X2435
Product RangeT9-818 Series
Technical Datasheet
Product RangeT9-818 Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPCB Through Hole
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical, Power Management, Industrial, HVAC, Consumer Electronics
Technical Specifications
Product Range
T9-818 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Voltage Rating VDC
48V
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
