Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4304.6090Copy
Newark Part No.23M1712
Product Range6765 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.000 |
| 5+ | $19.040 |
| 10+ | $18.070 |
| 25+ | $17.290 |
| 50+ | $16.860 |
| 100+ | $16.220 |
| 250+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4304.6090Copy
Newark Part No.23M1712
Product Range6765 Series
Technical Datasheet
Product Range6765 Series
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Contact Termination TypeSolder
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP20
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6765 series Power Entry Module without line filter. Screw-on version from front or rear side, appliance inlet, protection class I or II, fuse holder for fuse-links 5 x 20mm, line switch 2-pole panel mount.
- Solder terminals or quick connect terminals
- Line switch non-illuminated or illuminated
Technical Specifications
Product Range
6765 Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Solder
Fuse Size Held
5mm x 20mm
IP Rating
IP20
Connector Type
IEC C14, C18
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability