Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.5055Copy
Newark Part No.32C5081
Product RangeKFA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $56.130 |
Price for:Each
Minimum: 20
Multiple: 10
$1,122.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.5055Copy
Newark Part No.32C5081
Product RangeKFA Series
Technical Datasheet
Product RangeKFA Series
Connector TypeFiltered / Fused Power Entry
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KFA Series
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Panel Mount
Connector Type
Filtered / Fused Power Entry
Current Rating
10A
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
