Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.5041Copy
Newark Part No.24B004
Product RangeKFA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.880 |
Price for:Each
Minimum: 20
Multiple: 10
$1,177.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.5041Copy
Newark Part No.24B004
Product RangeKFA Series
Technical Datasheet
Current Rating1A
Voltage Rating250VAC
Connector MountingPanel Mount
Product RangeKFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
1A
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Product Range
KFA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
