Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4301.5003
Newark Part No.24B001
Product RangeKFA Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $45.520 |
| 25+ | $43.540 |
Price for:Each
Minimum: 20
Multiple: 10
$910.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.5003
Newark Part No.24B001
Product RangeKFA Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeKFA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4301.5003 is a 4A IEC Appliance Inlet C14 Filter suitable for use in equipment according to IEC/UL 60950. It has screw-on panel mounting from front side with voltage selector and 2-pole fuse-holder.
- IP40 Protection rating
- UL94V-0 Flammability rating
- Fuse holder is accessible from the equipment front
- Quick connect terminals
- Shock-safe fuse-holder
Applications
Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
4A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
KFA Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate