Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.2001
Newark Part No.23B9955
Product RangeKEA Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.630 | $3.390 |
| 10+ | $8.530 | $3.390 |
| 50+ | $7.720 | $3.390 |
| 100+ | $7.300 | $3.390 |
| 250+ | $6.870 | $3.390 |
| 500+ | $6.410 | $3.390 |
| 1000+ | $5.980 | $3.390 |
| 2500+ | $5.770 | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.2001
Newark Part No.23B9955
Product RangeKEA Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Fuse Holder2-Pole Fuse Holder
Product RangeKEA Series
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Connector Mounting
Flange Mount
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Switch Type
-
Product Range
KEA Series
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
