Print Page
4301.1415
Fuse Accessory, Fuse Drawer, Extra-Safe, 5 x 20mm, 2 Pole, With Shorting Bar In The Neutral Side
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.1415Copy
Newark Part No.23B9953
Product RangeFusedrawer 2 Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 5+ | $9.980 |
| 10+ | $9.250 |
| 25+ | $8.810 |
| 50+ | $8.370 |
| 100+ | $8.020 |
| 250+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1415Copy
Newark Part No.23B9953
Product RangeFusedrawer 2 Series
Technical Datasheet
Accessory TypeFuse Drawer
For Use WithDD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Product RangeFusedrawer 2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Fuse Drawer
Product Range
Fusedrawer 2 Series
For Use With
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
SVHC
No SVHC (04-Feb-2026)
Alternatives for 4301.1415
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
