Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 400+ | $1.040 |
| 500+ | $0.985 |
| 1000+ | $0.930 |
| 2500+ | $0.902 |
Price for:Each
Minimum: 400
Multiple: 400
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0705Copy
Newark Part No.92F3539
Technical Datasheet
Product Range-
Voltage Rating125V
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4300.0705 is an IEC Power Entry Connector with snap-in mounting, front side and solder terminal. It is made of black thermoplastic housing. It is designed for standard applications.
- -40 to 60°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
125V
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
