Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $2.980 |
| 25+ | $2.810 |
| 50+ | $2.700 |
| 100+ | $2.580 |
| 250+ | $2.460 |
| 500+ | $2.340 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0704Copy
Newark Part No.50F2839
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4300.0704 is an IEC Connector with snap-in mounting, front side, solder or quick-connect terminal. It is made of black thermoplastic housing. It is designed for standard applications. Suitable for use in equipment according to IEC/UL 60950.
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Snap-In
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
