Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0702
Newark Part No.50F2844
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialThermoplastic Body
Voltage Rating VAC250V
Product Range-
SVHCLead
Product Overview
The 4300.0702 is a NEMA line outlet 5-15R snap-in panel mounting Power Entry Connector with V-slot terminals and black thermoplastic housing. The 0709-1 series front-side connector is designed for standard applications.
- 0.8 to 1.6mm Panel thickness
- -25 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
15A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
