Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4300.0096
Newark Part No.83F8429
Product Range0720-FS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0096
Newark Part No.83F8429
Product Range0720-FS Series
Technical Datasheet
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range0720-FS Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 4300.0096 is a rear-side screw-on panel-mount IEC C8 Inlet with solder terminal. This 0720-FP series inlet is suitable for appliances with protection class II according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- Contact pins rolled
- IP40 Protection rating
- Solder tag contacts
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 21x12.4mm, R6.2mm
- Fixing Centres: 28mm
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Gender
Plug
Contact Termination Type
Quick Connect
Product Range
0720-FS Series
Current Rating
2.5A
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate